-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Noise, High Stability Hermetic Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1027DCLS8-5#PBF | Analog Devices | Prec, L N, Hi Stability Hermet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1027DCLS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 5V 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
386 In Stock |
|
$6.5500 / $11.7900 | Buy Now |
DISTI #
584-LT1027DCLS8-5PBF
|
Mouser Electronics | Voltage References Prec, L N, Hi Stability Hermetic V Ref RoHS: Compliant | 0 |
|
$6.5100 / $6.5500 | Order Now |
|
Analog Devices Inc | Prec, L N, Hi Stability Hermet Package Multiple: 576 | 1230 |
|
$5.2400 / $11.7900 | Buy Now |
DISTI #
LT1027DCLS8-5PB
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$6.7600 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1027DCLS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1027DCLS8-5#PBF
Analog Devices Inc
Precision, Low Noise, High Stability Hermetic Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT1027DCLS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027DCLS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR02BRZ | Ultracompact, Precision 5.0 V Voltage Reference | Analog Devices Inc | LT1027DCLS8-5#PBF vs ADR02BRZ |
LT1027DILS8-5#PBF | Precision, Low Noise, High Stability Hermetic Voltage Reference | Analog Devices Inc | LT1027DCLS8-5#PBF vs LT1027DILS8-5#PBF |
ADR293GRZ | Low Noise, Micropower 5.0 V Precision Voltage Reference | Analog Devices Inc | LT1027DCLS8-5#PBF vs ADR293GRZ |
LTC6655CHLS8-5#PBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | LT1027DCLS8-5#PBF vs LTC6655CHLS8-5#PBF |
ADR445ARMZ | Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source | Analog Devices Inc | LT1027DCLS8-5#PBF vs ADR445ARMZ |
LT1460BIS8-5#PBF | Micropower Precision Series Reference Family | Analog Devices Inc | LT1027DCLS8-5#PBF vs LT1460BIS8-5#PBF |
REF195ESZ | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | LT1027DCLS8-5#PBF vs REF195ESZ |
MAX6165AESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LT1027DCLS8-5#PBF vs MAX6165AESA+ |
LTC6652AHLS8-5#PBF | Precision Low Drift Low Noise Buffered Reference | Analog Devices Inc | LT1027DCLS8-5#PBF vs LTC6652AHLS8-5#PBF |
MAX6165AESA+ | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LT1027DCLS8-5#PBF vs MAX6165AESA+ |