Part Details for LT1027DCN8-5#PBF by Analog Devices Inc
Results Overview of LT1027DCN8-5#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1027DCN8-5#PBF Information
LT1027DCN8-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1027DCN8-5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2737
|
Newark | Voltage Ref, Series, 5V, Npdip-8 Rohs Compliant: Yes |Analog Devices LT1027DCN8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2000 / $14.0300 | Buy Now |
|
DISTI #
LT1027DCN8-5#PBF-ND
|
DigiKey | IC VREF SERIES 5V 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
266 In Stock |
|
$7.2000 / $14.0300 | Buy Now |
|
DISTI #
584-LT1027DCN8-5#PBF
|
Mouser Electronics | Voltage References Prec 5 V Ref RoHS: Compliant | 85 |
|
$7.2000 / $14.0300 | Buy Now |
|
DISTI #
V36:1790_06414391
|
Arrow Electronics | V-Ref Fixed 5V 15mA 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2251 | Americas - 7 |
|
$6.7250 | Buy Now |
|
|
Analog Devices Inc | Prec 5 V Ref Package Multiple: 50 | 654 |
|
$5.7600 / $14.0300 | Buy Now |
|
DISTI #
V36:1790_06414391
|
Arrow Electronics | V-Ref Fixed 5V 15mA 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2251 | Americas - 7 |
|
$6.7250 | Buy Now |
|
DISTI #
V36:1790_06414391
|
Arrow Electronics | V-Ref Fixed 5V 15mA 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2251 | Americas - 7 |
|
$6.7250 | Buy Now |
|
DISTI #
LT1027DCN8-5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 50 | 0 |
|
$7.4400 / $8.6400 | Buy Now |
US Tariff Estimator: LT1027DCN8-5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1027DCN8-5#PBF
LT1027DCN8-5#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1027DCN8-5#PBF Part Data Attributes
|
|
LT1027DCN8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1027DCN8-5#PBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Adjust Range Is +/-0.05v | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.0025 V | |
| Output Voltage-Min | 4.9975 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 7.62 Mm |
Alternate Parts for LT1027DCN8-5#PBF
This table gives cross-reference parts and alternative options found for LT1027DCN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027DCN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FT1027DCN8-5 | Force Technologies Ltd | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | LT1027DCN8-5#PBF vs FT1027DCN8-5 |
| FT1027DCS8-5 | Force Technologies Ltd | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | LT1027DCN8-5#PBF vs FT1027DCS8-5 |
| LT1027DCS8-5#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | LT1027DCN8-5#PBF vs LT1027DCS8-5#TRPBF |
| LT1027DCS8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | LT1027DCN8-5#PBF vs LT1027DCS8-5#TR |
LT1027DCN8-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1027 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and keep the device away from noise sources.
-
The maximum power dissipation of the LT1027 is dependent on the package type and the ambient temperature. For the DFN package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1027 is not recommended for high-current applications. It's designed for low-power, low-noise applications and has a maximum output current of 10mA. For high-current applications, consider using a dedicated voltage regulator IC with a higher current rating.
-
To protect the LT1027 from input voltage transients, consider adding a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input. This will help to limit the voltage transients and prevent damage to the device.