| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1028AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, MBCY8 | LT1028CP vs LT1028AML |
| ADOP-37GCHIPS | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, UUC5 | LT1028CP vs ADOP-37GCHIPS |
| OPA637BM1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, MBCY8 | LT1028CP vs OPA637BM1 |
| LT1028AEN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDIP8 | LT1028CP vs LT1028AEN8 |
| LT1028AESA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDSO8 | LT1028CP vs LT1028AESA |
| LT1028AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, CDIP8 | LT1028CP vs LT1028AMJG |
| LT1028CSA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 | LT1028CP vs LT1028CSA |
| LT1028CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, MBCY8 | LT1028CP vs LT1028CL |
| LT1028AEH | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar | LT1028CP vs LT1028AEH |
Part Details for LT1028CP by Texas Instruments
Results Overview of LT1028CP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1028CP Information
LT1028CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1028CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDIP8 | 6794 |
|
RFQ |
US Tariff Estimator: LT1028CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1028CP Part Data Attributes
|
|
LT1028CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1028CP
Texas Instruments
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.24 µA | |
| Bias Current-Max (IIB) @25C | 0.18 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes (Avcl>=2) | |
| Input Offset Voltage-Max | 125 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 11.5 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 75000 | |
| Voltage Gain-Min | 2000000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for LT1028CP
This table gives cross-reference parts and alternative options found for LT1028CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1028CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.