Part Details for LT1028CS8#TRPBF by Analog Devices Inc
Results Overview of LT1028CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1028CS8#TRPBF Information
LT1028CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1028CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK6546
|
Newark | Op-Amp, Soic-8, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LT1028CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1721 |
|
$8.0400 / $12.5200 | Buy Now |
|
DISTI #
LT1028CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3624 In Stock |
|
$8.0375 / $15.2500 | Buy Now |
|
DISTI #
584-LT1028CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers Ultra L N Prec Hi Speed Op Amps RoHS: Compliant | 1286 |
|
$8.0300 / $12.5200 | Buy Now |
|
DISTI #
V72:2272_06414431
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1635 |
|
$8.2460 / $12.4220 | Buy Now |
|
|
Analog Devices Inc | Ultra L N Prec Hi Speed Op Amp Min Qty: 1 Package Multiple: 2500 | 2965 |
|
$6.4300 / $15.2500 | Buy Now |
|
DISTI #
V72:2272_06414431
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1635 |
|
$8.2460 / $12.4220 | Buy Now |
|
DISTI #
V72:2272_06414431
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1635 |
|
$8.2460 / $12.4220 | Buy Now |
|
DISTI #
LT1028CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.3000 / $8.6300 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LT1028MatteTin(Sn)opampbuffercircuit4.9mm0.24muA10muV75000kHz | 3020 |
|
RFQ |
US Tariff Estimator: LT1028CS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1028CS8#TRPBF
LT1028CS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1028CS8#TRPBF Part Data Attributes
|
|
LT1028CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1028CS8#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.24 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 124 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 125 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 75000 | |
| Voltage Gain-Min | 3500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1028CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1028CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1028CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1028CS8#TR | Linear Technology | Check for Price | LT1028 - Ultra Low Noise Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1028CS8#TRPBF vs LT1028CS8#TR |
LT1028CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1028CS8#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the device is not subjected to excessive input or output capacitance. Also, check that the device is operated within its recommended operating conditions.
-
The maximum power dissipation of the LT1028CS8#TRPBF is dependent on the package type and the ambient temperature. For the SO-8 package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The LT1028CS8#TRPBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to prevent overheating.
-
To protect the LT1028CS8#TRPBF from input voltage transients and surges, use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is properly sized and that the device is operated within its recommended operating conditions.