Part Details for LT1034CS8-2.5#TR by Analog Devices Inc
Overview of LT1034CS8-2.5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for LT1034CS8-2.5#TR
LT1034CS8-2.5#TR CAD Models
LT1034CS8-2.5#TR Part Data Attributes:
|
LT1034CS8-2.5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034CS8-2.5#TR
Analog Devices Inc
Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1034CS8-2.5#TR
This table gives cross-reference parts and alternative options found for LT1034CS8-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034CS8-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034CS8-2.5#TRPBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#TR vs LT1034CS8-2.5#TRPBF |
LT1034IS8-2.5#TR | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8 | Analog Devices Inc | LT1034CS8-2.5#TR vs LT1034IS8-2.5#TR |
LT1034CS8-2.5#TR | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#TR vs LT1034CS8-2.5#TR |
LT1034IS8-2.5#TR | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#TR vs LT1034IS8-2.5#TR |
LT1034CS8-2.5#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034CS8-2.5#TR vs LT1034CS8-2.5#PBF |
LT1034IS8-2.5#PBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#TR vs LT1034IS8-2.5#PBF |
LT1034IS8-2.5 | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1034CS8-2.5#TR vs LT1034IS8-2.5 |
LT1034CS8-2.5#PBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CS8-2.5#TR vs LT1034CS8-2.5#PBF |
LT1034CS8-2.5 | Two Terminal Voltage Reference, 2 Output, 2.5V, PDSO8 | Analog Devices Inc | LT1034CS8-2.5#TR vs LT1034CS8-2.5 |