Part Details for LT1037CS8 by Linear Technology
Results Overview of LT1037CS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1037CS8 Information
LT1037CS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1037CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 169 |
|
RFQ | ||
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 60 |
|
$2.4300 / $4.8600 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 8 |
|
$2.5650 / $3.4200 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 3 |
|
$4.0500 / $4.8600 | Buy Now |
US Tariff Estimator: LT1037CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1037CS8
LT1037CS8 Part Data Attributes
|
|
LT1037CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1037CS8
Linear Technology
LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.055 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 110 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Offset | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 5.3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 60000 | |
| Voltage Gain-Min | 3500000 | |
| Width | 3.9 Mm |
Alternate Parts for LT1037CS8
This table gives cross-reference parts and alternative options found for LT1037CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1037CS8#PBF | Analog Devices Inc | $3.4190 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT1037CS8 vs LT1037CS8#PBF |
| FT1037CS8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, PDSO8, PLASTIC, SOP-8 | LT1037CS8 vs FT1037CS8 |
| LT1037CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT1037CS8 vs LT1037CS8 |
| LT1037CS8#PBF | Linear Technology | Check for Price | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1037CS8 vs LT1037CS8#PBF |