Part Details for LT1037MP by Texas Instruments
Results Overview of LT1037MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1037MP Information
LT1037MP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1037MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDIP8 | 6210 |
|
RFQ |
US Tariff Estimator: LT1037MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1037MP
LT1037MP Part Data Attributes
|
|
LT1037MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1037MP
Texas Instruments
Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.095 µA | |
| Bias Current-Max (IIB) @25C | 0.055 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 160 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 60000 | |
| Voltage Gain-Min | 3500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LT1037MP
This table gives cross-reference parts and alternative options found for LT1037MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1037ACN8#PBF | Analog Devices Inc | $8.4831 | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8 | LT1037MP vs LT1037ACN8#PBF |
| LT1037IN8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDIP8 | LT1037MP vs LT1037IN8#PBF |
| LT1037ACH | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8 | LT1037MP vs LT1037ACH |
| LT1037AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | LT1037MP vs LT1037AMJG |
| LT1037CP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8 | LT1037MP vs LT1037CP |
| LT1037IH | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8 | LT1037MP vs LT1037IH |
| LT1037MH/883 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 | LT1037MP vs LT1037MH/883 |
| FT1037MH | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8 | LT1037MP vs FT1037MH |
| LT1037AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PBCY8 | LT1037MP vs LT1037AML |
| LT1037ACJ8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8 | LT1037MP vs LT1037ACJ8 |