Part Details for LT1073CS8 by Linear Technology
Results Overview of LT1073CS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1073CS8 Information
LT1073CS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1073CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1027 |
|
RFQ | ||
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,8PIN,PLASTIC | 818 |
|
$3.2400 / $8.1000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
|
|
Sense Electronic Company Limited | SOP | 866 |
|
RFQ |
US Tariff Estimator: LT1073CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1073CS8
LT1073CS8 Part Data Attributes
|
|
LT1073CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1073CS8
Linear Technology
Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Frequency Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 1 V | |
| Input Voltage-Nom | 1.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.5 A | |
| Output Voltage-Nom | 0.212 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 23 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9116 Mm |
Alternate Parts for LT1073CS8
This table gives cross-reference parts and alternative options found for LT1073CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1073CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1073CS8#PBF | Analog Devices Inc | $6.2285 | Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDSO8 | LT1073CS8 vs LT1073CS8#PBF |
| LT1073CS8#PBF | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDSO8 | LT1073CS8 vs LT1073CS8#PBF |
LT1073CS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1073CS8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The minimum ESR required for the output capacitor is 0.05 ohms, but it's recommended to use a capacitor with an ESR of 0.01 ohms or less for optimal performance.
-
The LT1073CS8 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (fsw * Cout), where Iout is the output current, ESR is the equivalent series resistance of the output capacitor, fsw is the switching frequency, and Cout is the output capacitance.