There are no models available for this part yet.
Overview of LT1077ACN8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1077ACN8#PBF | Analog Devices | uP, 1x S, Prec Op Amp |
CAD Models for LT1077ACN8 by Linear Technology
Part Data Attributes for LT1077ACN8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.009 µA
|
Common-mode Reject Ratio-Min
|
97 dB
|
Common-mode Reject Ratio-Nom
|
108 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
230 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.445 mm
|
Slew Rate-Min
|
0.05 V/us
|
Slew Rate-Nom
|
0.12 V/us
|
Supply Current-Max
|
0.085 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
250
|
Voltage Gain-Min
|
250000
|
Width
|
7.62 mm
|
Alternate Parts for LT1077ACN8
This table gives cross-reference parts and alternative options found for LT1077ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1077ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1077ACN8#PBF | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1077ACN8 vs LT1077ACN8#PBF |
Related Parts for LT1077ACN8
-
LT1128CS8Operational Amplifiers
-
LT1110CS8Switching Regulator or Controllers
-
SUM110P04-05-E3Power Field-Effect Transistors
-
UC3906NPower Management Circuits
-
LT1175IS8Linear Regulator ICs
-
B37981F5103K054Fixed Capacitors
-
LT1004CPWE4-1-2Voltage References
-
LT1252CN8Audio/Video Amplifiers
-
RNF14FTD127KFixed Resistors