Part Details for MCP606I/P by Microchip Technology Inc
Overview of MCP606I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP606I/P
MCP606I/P CAD Models
MCP606I/P Part Data Attributes
|
MCP606I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP606I/P
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 155 | |
Width | 7.62 mm |
Alternate Parts for MCP606I/P
This table gives cross-reference parts and alternative options found for MCP606I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP606I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1218LCN8#PBF | LT1218L - Precision Rail-to-Rail Input and Output Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MCP606I/P vs LT1218LCN8#PBF |
MCP608T-I/P | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MCP606I/P vs MCP608T-I/P |
MCP606T-I/P | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP606I/P vs MCP606T-I/P |
MCP606-I/P | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | MCP606I/P vs MCP606-I/P |