Part Details for LT1078MJ8/883B by Linear Technology
Overview of LT1078MJ8/883B by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1078MJ8/883B
LT1078MJ8/883B CAD Models
LT1078MJ8/883B Part Data Attributes
|
LT1078MJ8/883B
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1078MJ8/883B
Linear Technology
IC DUAL OP-AMP, 600 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1078MJ8/883B
This table gives cross-reference parts and alternative options found for LT1078MJ8/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1078MJ8/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1078ACJ8 | IC DUAL OP-AMP, 330 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | LT1078MJ8/883B vs LT1078ACJ8 |
5962-9163203MPA | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1078MJ8/883B vs 5962-9163203MPA |
5962-9163203MPA | IC DUAL OP-AMP, 120 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1078MJ8/883B vs 5962-9163203MPA |
5962-9163204MPX | Operational Amplifier, 2 Func, 250uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1078MJ8/883B vs 5962-9163204MPX |
5962-9163204MPA | Operational Amplifier, 2 Func, 70uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1078MJ8/883B vs 5962-9163204MPA |
LT1078IJ8 | IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1078MJ8/883B vs LT1078IJ8 |
5962-9163203MPX | Operational Amplifier, 2 Func, 370uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1078MJ8/883B vs 5962-9163203MPX |
OPZ290GPZ | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | LT1078MJ8/883B vs OPZ290GPZ |
LT1078AMJ8 | IC DUAL OP-AMP, 430 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1078MJ8/883B vs LT1078AMJ8 |
TLC1078MP | DUAL OP-AMP, 1250uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1078MJ8/883B vs TLC1078MP |