| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9163203MPX | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, CDIP8 | TLC1078MP vs 5962-9163203MPX |
| 5962-9163204MPX | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, CDIP8 | TLC1078MP vs 5962-9163204MPX |
| LT1078IJ8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, CDIP8 | TLC1078MP vs LT1078IJ8 |
| OPA2241PA | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | TLC1078MP vs OPA2241PA |
| LT1078AMJ8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 430uV Offset-Max, BIPolar, CDIP8 | TLC1078MP vs LT1078AMJ8 |
| 5962-9163203MPA | Micross Components | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, CDIP8 | TLC1078MP vs 5962-9163203MPA |
| 5962-9163203MPA | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, CDIP8 | TLC1078MP vs 5962-9163203MPA |
| 5962-9163204MPX | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 70uV Offset-Max, CDIP8 | TLC1078MP vs 5962-9163204MPX |
| LT1078CJ8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, CDIP8 | TLC1078MP vs LT1078CJ8 |
Part Details for TLC1078MP by Texas Instruments
Results Overview of TLC1078MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC1078MP Information
TLC1078MP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC1078MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 1250uV Offset-Max, CMOS, PDIP8 | 7111 |
|
RFQ |
US Tariff Estimator: TLC1078MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC1078MP Part Data Attributes
|
|
TLC1078MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1078MP
Texas Instruments
Operational Amplifier, 2 Func, 1250uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1250 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.032 V/Us | |
| Supply Current-Max | 0.096 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC1078MP
This table gives cross-reference parts and alternative options found for TLC1078MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1078MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.