Power Circuits
LT1084CM-3.3
Description: IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output LDO Regulator

Overview of LT1084CM-3.3 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT1084CM-3.3 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1084CM-3.3 by Linear Technology

LT1084CM-3.3
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
Package Description
D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.2235 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Output Current1-Max
5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
8.89 mm
Want to compare parts?
  1. LT1084CM-3.3
    Linear Technology
    IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for LT1084CM-3.3

This table gives cross-reference parts and alternative options found for LT1084CM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1084CM-3.3#TR IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output LDO Regulator Linear Technology LT1084CM-3.3 vs LT1084CM-3.3#TR
Part Number Description Manufacturer Compare
SPX1521R-3.3-L/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN Exar Corporation LT1084CM-3.3 vs SPX1521R-3.3-L/TR
LT1585ACM-1.5 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LT1084CM-3.3 vs LT1585ACM-1.5
SPX29300T-3.3-L Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation LT1084CM-3.3 vs SPX29300T-3.3-L
LT1085IT-5#PBF LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1084CM-3.3 vs LT1085IT-5#PBF
SPX1587AT-L-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation LT1084CM-3.3 vs SPX1587AT-L-2.5
SPX1587AT-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation LT1084CM-3.3 vs SPX1587AT-L-3.3/TR
MC78LC33HT1 3.3V FIXED POSITIVE LDO REGULATOR, 53V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN Motorola Mobility LLC LT1084CM-3.3 vs MC78LC33HT1
CS5203A-3GDP3 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO2, D2PAK-3 Motorola Mobility LLC LT1084CM-3.3 vs CS5203A-3GDP3
SPX29300T-3.3-L/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation LT1084CM-3.3 vs SPX29300T-3.3-L/TR
SPX29301T5-3.3-L Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN Exar Corporation LT1084CM-3.3 vs SPX29301T5-3.3-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1084CM-3.3 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1084CM-3.3 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1084CM-3.3 would you like to use for your alert(s)?
  • Please alert me when LT1084CM-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1084CM-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1084CM-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1084CM-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1084CM-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1084CM-3.3 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: