-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1085CT#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
299 In Stock |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
584-LT1085CT#PBF
|
Mouser Electronics | LDO Voltage Regulators 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators RoHS: Compliant | 3143 |
|
$5.7200 / $10.0500 | Buy Now |
|
Analog Devices Inc | 7.5A, 5A, 3A L Drop Pos Adj Re Min Qty: 1 Package Multiple: 50 | 1014 |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
LT1085CT
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷28.5V, 3A, TO220, THT Min Qty: 1 | 9 |
|
$13.2000 / $18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1085CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CT#PBF
Analog Devices Inc
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1085CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085IT#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1085CT#PBF vs LT1085IT#TR |
LT1085CT#TRPBF | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1085CT#PBF vs LT1085CT#TRPBF |
FT1085IT | Adjustable Positive LDO Regulator, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Force Technologies Ltd | LT1085CT#PBF vs FT1085IT |
LT1085CT | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1085CT#PBF vs LT1085CT |
LT1085IT#PBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CT#PBF vs LT1085IT#PBF |
LT1085IT#TRPBF | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1085CT#PBF vs LT1085IT#TRPBF |
FT1085CT | Adjustable Positive LDO Regulator, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Force Technologies Ltd | LT1085CT#PBF vs FT1085CT |