LT1085CT-3.3#PBF
Description: LT1085CT-3.3#PBF

Overview of LT1085CT-3.3#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1085CT#PBF Analog Devices 7.5A, 5A, 3A L Drop Pos Adj Re
LT1085CT-3.6#PBF Analog Devices 3A, 5A, 7.5A L Drop Pos Fixed
LT1085CT-3.3#PBF Analog Devices 3A, 5A, 7.5A L Drop Pos Fixed

Price & Stock for LT1085CT-3.3#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7766
Newark Ldo, Fixed, 3.3V, 3A, To-220-3, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:To-220Rohs Compliant: Yes |Analog Devices LT1085CT-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 74
  • 1 $10.0500
  • 10 $8.8500
  • 25 $8.7500
  • 50 $8.6500
  • 100 $5.5600
  • 250 $5.3900
  • 500 $5.2200
$5.2200 / $10.0500 Buy Now
DISTI # LT1085CT-3.3#PBF-ND
DigiKey IC REG LINEAR 3.3V 3A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube 571
In Stock
  • 1 $11.6200
  • 10 $8.1510
  • 25 $7.2576
  • 100 $6.2594
  • 250 $5.7758
  • 500 $5.4814
  • 1,000 $5.2370
$5.2370 / $11.6200 Buy Now
DISTI # 584-LT1085CT-3.3#PBF
Mouser Electronics LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs RoHS: Compliant 570
  • 1 $10.0800
  • 10 $7.2600
  • 50 $7.2500
  • 100 $5.2200
  • 1,000 $5.0900
$5.0900 / $10.0800 Buy Now
Analog Devices Inc 3A, 5A, 7.5A L Drop Pos Fixed Package Multiple: 50 915
  • 1 $11.6200
  • 10 $8.1510
  • 25 $7.2576
  • 100 $6.2594
  • 250 $5.7758
  • 500 $5.4814
  • 1,000 $5.2370
$5.2370 / $11.6200 Buy Now
DISTI # 66220358
Verical LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 Tube Min Qty: 36 Package Multiple: 36 Date Code: 2210 Americas - 36
  • 36 $4.3500
$4.3500 Buy Now
Quest Components   35
  • 1 $7.3500
  • 2 $4.9000
  • 6 $3.6750
$3.6750 / $7.3500 Buy Now
DISTI # LT1085CT-3.3
TME IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO220, THT, 0÷125°C Min Qty: 1 0
  • 1 $7.7200
  • 3 $6.9700
  • 10 $6.4700
$6.4700 / $7.7200 RFQ
DISTI # LT1085CT-3.3PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 0
  • 100 $5.9300
  • 500 $5.7600
  • 1,000 $5.6100
  • 5,000 $5.4000
$5.4000 / $5.9300 Buy Now
DISTI # C1S424500043574
Chip1Stop LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 RoHS: Compliant pbFree: Yes Container: Bulk 100
  • 1 $6.5300
  • 10 $5.2700
  • 50 $5.1700
  • 100 $5.1500
$5.1500 / $6.5300 Buy Now

CAD Models for LT1085CT-3.3#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1085CT-3.3#PBF by Analog Devices Inc

LT1085CT-3.3#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, TO-220, 3 PIN
Pin Count
3
Manufacturer Package Code
05-08-1420
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
1.5 V
Input Voltage-Max
15 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LT1085CT-3.3#PBF
    Analog Devices Inc
    LT1085CT-3.3#PBF
    VS

Alternate Parts for LT1085CT-3.3#PBF

This table gives cross-reference parts and alternative options found for LT1085CT-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CT-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1085CT-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation LT1085CT-3.3#PBF vs LT1085CT-3.3
LT1085CT-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3 Analog Devices Inc LT1085CT-3.3#PBF vs LT1085CT-3.3
LT1085CT-3.3 LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1085CT-3.3#PBF vs LT1085CT-3.3
LT1085CT-3.3#PBF LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1085CT-3.3#PBF vs LT1085CT-3.3#PBF
Part Number Description Manufacturer Compare
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics LT1085CT-3.3#PBF vs LD1085D2T25
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc LT1085CT-3.3#PBF vs LT1521IST-5#TR
CS9202YDFR8 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 onsemi LT1085CT-3.3#PBF vs CS9202YDFR8
LT1084CT-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation LT1085CT-3.3#PBF vs LT1084CT-12
SPX2815U-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN Sipex Corporation LT1085CT-3.3#PBF vs SPX2815U-2.5
MIC39300-2.5WU-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 Microchip Technology Inc LT1085CT-3.3#PBF vs MIC39300-2.5WU-TR
CS5231-3GDFR8 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL onsemi LT1085CT-3.3#PBF vs CS5231-3GDFR8
LX8384-33IDD Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 Microchip Technology Inc LT1085CT-3.3#PBF vs LX8384-33IDD
MIC29500-3.3WT 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc LT1085CT-3.3#PBF vs MIC29500-3.3WT
CS-52015-3T3 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Cherry Semiconductor Corporation LT1085CT-3.3#PBF vs CS-52015-3T3

Related Parts for LT1085CT-3.3#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1085CT-3.3#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1085CT-3.3#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1085CT-3.3#PBF would you like to use for your alert(s)?
  • Please alert me when LT1085CT-3.3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1085CT-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1085CT-3.3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1085CT-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1085CT-3.3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1085CT-3.3#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: