Part Details for LT1086CM-3.3#PBF by Analog Devices Inc
Overview of LT1086CM-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1086CM-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7769
|
Newark | Ldo, Fixed, 3.3V, 1.5A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:2.55V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1.5A, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT1086CM-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$4.9600 / $7.6200 | Buy Now |
DISTI #
505-LT1086CM-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A D2PAK-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4291 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-LT1086CM-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 8630 |
|
$3.9300 / $7.3300 | Buy Now |
|
Analog Devices Inc | 1.5A L Drop Pos Regs Adj & Fix Min Qty: 1 Package Multiple: 50 | 1459 |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
LT1086CM-3.3
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1.5A, D2PAK, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$36.1000 / $51.3000 | RFQ |
DISTI #
LT1086CM-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
DISTI #
SMC-LT1086CM-3.3#PBF
|
Sensible Micro Corporation | Ic Ldo Reg Fixed 3.3V 1.5 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 4 |
|
$2.8400 | RFQ |
Part Details for LT1086CM-3.3#PBF
LT1086CM-3.3#PBF CAD Models
LT1086CM-3.3#PBF Part Data Attributes
|
LT1086CM-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1086CM-3.3#PBF
Analog Devices Inc
1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1086CM-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1086CM-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086CM-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1086CM-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1086CM-3.3#PBF vs LT1086CM-3.3 |
LT1086CM-3.3 | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086CM-3.3#PBF vs LT1086CM-3.3 |
LT1086CM-3.3#PBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086CM-3.3#PBF vs LT1086CM-3.3#PBF |