-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7778
|
Newark | Op-Amp, 700Khz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:700Khz, Supply Voltage Range:± 1.2V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1097S8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$4.2600 / $6.5500 | Buy Now |
DISTI #
505-LT1097S8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1843 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-LT1097S8#PBF
|
Mouser Electronics | Precision Amplifiers Low Cost, Low Power Precision Op Amp RoHS: Compliant | 16169 |
|
$3.4400 / $6.2900 | Buy Now |
|
Analog Devices Inc | L Cost, L Pwr Prec Op Amp Min Qty: 1 Package Multiple: 100 | 1671 |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
LT1097S8PBF
|
TME | IC: operational amplifier, 700kHz, Ch: 1, SO8 Min Qty: 1 | 0 |
|
$3.7600 / $5.4000 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
LT1097S8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3900 / $3.7100 | Buy Now |
DISTI #
C1S103101633455
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube | 100 |
|
$3.8200 / $5.7700 | Buy Now |
DISTI #
4020541
|
element14 Asia-Pacific | OP-AMP, 700KHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$3.7648 / $6.6286 | Buy Now |
DISTI #
4020541
|
Farnell | OP-AMP, 700KHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 44 |
|
$3.5202 / $6.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1097S8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1097S8#PBF
Analog Devices Inc
Low Cost, Low Power Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00057 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 130 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 250000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1097S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1097S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1097S8#PBF | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1097S8#PBF vs LT1097S8#PBF |
LT1097S8#TR | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1097S8#PBF vs LT1097S8#TR |
LT1097S8#TRPBF | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1097S8#PBF vs LT1097S8#TRPBF |
LT1097S8#TRPBF | Low Cost, Low Power Precision Op Amp | Analog Devices Inc | LT1097S8#PBF vs LT1097S8#TRPBF |
LT1097S8 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1097S8#PBF vs LT1097S8 |
LT1097S8 | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1097S8#PBF vs LT1097S8 |