-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1097S8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8128 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-LT1097S8#TRPBF
|
Mouser Electronics | Precision Amplifiers Low Cost, Low Power Precision Op Amp RoHS: Compliant | 0 |
|
$3.4300 / $6.2900 | Order Now |
|
Analog Devices Inc | L Cost, L Pwr Prec Op Amp Min Qty: 1 Package Multiple: 2500 | 8126 |
|
$3.4401 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1097S8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1097S8#TRPBF
Analog Devices Inc
Low Cost, Low Power Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00057 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 130 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 250000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1097S8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1097S8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1097S8#TR | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1097S8#TRPBF vs LT1097S8#TR |
LT1097S8 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1097S8#TRPBF vs LT1097S8 |
LT1097S8#PBF | Low Cost, Low Power Precision Op Amp | Analog Devices Inc | LT1097S8#TRPBF vs LT1097S8#PBF |
LT1097S8#TR | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1097S8#TRPBF vs LT1097S8#TR |