Part Details for LT1112MPS8#PBF by Linear Technology
Results Overview of LT1112MPS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1112MPS8#PBF Information
LT1112MPS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1112MPS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 260uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$12.1000 / $15.1300 | Buy Now |
|
|
Vyrian | Amplifiers | 4166 |
|
RFQ |
US Tariff Estimator: LT1112MPS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1112MPS8#PBF
LT1112MPS8#PBF Part Data Attributes
|
|
LT1112MPS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1112MPS8#PBF
Linear Technology
LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00028 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 260 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 0.12 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 1.06 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 750 | |
| Voltage Gain-Min | 170000 | |
| Width | 3.9 Mm |
Alternate Parts for LT1112MPS8#PBF
This table gives cross-reference parts and alternative options found for LT1112MPS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112MPS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1112MPS8#PBF | Analog Devices Inc | $12.4649 | Operational Amplifier, 2 Func, 160uV Offset-Max, BIPolar, PDSO8 | LT1112MPS8#PBF vs LT1112MPS8#PBF |
| LT1112S8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 | LT1112MPS8#PBF vs LT1112S8 |
| FT1112MPS8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 130uV Offset-Max, PDSO8, PLASTIC, SOP-8 | LT1112MPS8#PBF vs FT1112MPS8 |
| LT1112MPS8#TRPBF | Analog Devices Inc | Check for Price | Dual Low Power Precision, Picoamp Input Op Amps | LT1112MPS8#PBF vs LT1112MPS8#TRPBF |
LT1112MPS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1112MPS8#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet to minimize noise and oscillations.
-
The maximum output current that the LT1112MPS8#PBF can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0.1A to 1.2A for optimal performance and reliability.
-
To protect the LT1112MPS8#PBF from overheating, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device at high ambient temperatures or with high power dissipation.
-
Yes, the LT1112MPS8#PBF is suitable for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, layout guidelines, and testing procedures to ensure the device meets the required specifications and standards.