Part Details for LT1116CS8 by Linear Technology
Overview of LT1116CS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1116CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 3500UV OFFSET-MAX, 16NS RESPONSE TIME, BIPOLAR, PDSO8 | 87 |
|
$9.2500 / $15.0000 | Buy Now |
|
Chip1Cloud | IC COMPARATOR 12NS SINGLE 8SOIC | 8920 |
|
RFQ |
Part Details for LT1116CS8
LT1116CS8 CAD Models
LT1116CS8 Part Data Attributes
|
LT1116CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1116CS8
Linear Technology
LT1116 - 12ns, Single Supply Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1116CS8
This table gives cross-reference parts and alternative options found for LT1116CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1116CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3116CDRG4 | COMPARATOR, 3500uV OFFSET-MAX, 9.9ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LT1116CS8 vs TL3116CDRG4 |
TL3116IDR | High speed differential comparator 8-SOIC -40 to 85 | Texas Instruments | LT1116CS8 vs TL3116IDR |
TL3116CD | High speed differential comparator 8-SOIC 0 to 70 | Texas Instruments | LT1116CS8 vs TL3116CD |
TL3116CDR | High speed differential comparator 8-SOIC 0 to 70 | Texas Instruments | LT1116CS8 vs TL3116CDR |
TL3116ID | High speed differential comparator 8-SOIC -40 to 85 | Texas Instruments | LT1116CS8 vs TL3116ID |