Part Details for LT1117IST-5#TRPBF by Analog Devices Inc
Overview of LT1117IST-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1117IST-3.3#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117IST-2.85#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117IST#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi |
Price & Stock for LT1117IST-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1117IST-5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 5V 800MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4518 In Stock |
|
$3.3250 / $8.2100 | Buy Now |
DISTI #
584-LT1117IST-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 1974 |
|
$3.3200 / $7.2000 | Buy Now |
|
Analog Devices Inc | 800mA L Drop Pos Regs Adj & Fi Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$3.3250 / $8.2100 | Buy Now |
DISTI #
LT1117IST-5TRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
Part Details for LT1117IST-5#TRPBF
LT1117IST-5#TRPBF CAD Models
LT1117IST-5#TRPBF Part Data Attributes
|
LT1117IST-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117IST-5#TRPBF
Analog Devices Inc
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for LT1117IST-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1117IST-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117IST-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1117CST-5.0.TR | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LT1117IST-5#TRPBF vs SC1117CST-5.0.TR |
LM1117MP-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LT1117IST-5#TRPBF vs LM1117MP-5.0/NOPB |
LM1117MPX-5.0 | 800mA Low-Dropout Linear Regulator 4-SOT-223 0 to 125 | Texas Instruments | LT1117IST-5#TRPBF vs LM1117MPX-5.0 |
SC1117CST5.0TR | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LT1117IST-5#TRPBF vs SC1117CST5.0TR |
SC1117CST5.0 | Fixed Positive LDO Regulator, 5V, 13V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LT1117IST-5#TRPBF vs SC1117CST5.0 |
LM1117IMP-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LT1117IST-5#TRPBF vs LM1117IMP-5.0/NOPB |
LM1117MPX-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LT1117IST-5#TRPBF vs LM1117MPX-5.0/NOPB |
LM1117IMPX-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LT1117IST-5#TRPBF vs LM1117IMPX-5.0/NOPB |
LM1117IMPX-5.0 | 800mA Low-Dropout Linear Regulator 4-SOT-223 -40 to 125 | Texas Instruments | LT1117IST-5#TRPBF vs LM1117IMPX-5.0 |