Part Details for LT1124AMPS8#PBF by Analog Devices Inc
Results Overview of LT1124AMPS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1124AMPS8#PBF Information
LT1124AMPS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1124AMPS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1124AMPS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$22.4473 / $32.9000 | Buy Now |
|
DISTI #
584-LT1124AMPS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x L N, Hi Speed Prec Op Amps RoHS: Compliant | 113 |
|
$20.3000 / $31.1800 | Buy Now |
|
|
Analog Devices Inc | 2x L N, Hi Speed Prec Op Amps Package Multiple: 100 | 1910 |
|
$16.2400 / $31.1800 | Buy Now |
|
DISTI #
35242389
|
Verical | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$20.0866 | Buy Now |
|
DISTI #
35242389
|
Verical | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$20.0866 | Buy Now |
|
DISTI #
LT1124AMPS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$20.9700 / $23.0100 | Buy Now |
|
DISTI #
35242389
|
Verical | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$20.0866 | Buy Now |
US Tariff Estimator: LT1124AMPS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1124AMPS8#PBF
LT1124AMPS8#PBF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1124AMPS8#PBF Part Data Attributes
|
|
LT1124AMPS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1124AMPS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.055 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Common-mode Reject Ratio-Nom | 122 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 170 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 2.5 V/Us | |
| Slew Rate-Nom | 3.8 V/Us | |
| Supply Current-Max | 3.25 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12500 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LT1124AMPS8#PBF
This table gives cross-reference parts and alternative options found for LT1124AMPS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124AMPS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1124CS8#PBF | Analog Devices Inc | $4.8210 | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124CS8#PBF |
| LT1124CS8#TRPBF | Analog Devices Inc | $5.1320 | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124CS8#TRPBF |
| LT1124IS8#PBF | Analog Devices Inc | $6.2128 | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124IS8#PBF |
| LT1124AIS8#PBF | Analog Devices Inc | $6.7729 | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124AIS8#PBF |
| LT1124AMPS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124AMPS8#TRPBF |
| LT1124IS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124IS8#TRPBF |
| LT1124AIS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | LT1124AMPS8#PBF vs LT1124AIS8#TRPBF |
LT1124AMPS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1124 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT1124 regulator, it is essential to use the recommended output capacitor value and type, and to ensure that the output capacitor's ESR (Equivalent Series Resistance) is within the recommended range. Additionally, the input capacitor should be placed close to the device and have a low ESR.
-
The maximum input voltage that the LT1124 can handle is 15V. Exceeding this voltage can cause damage to the device.
-
The LT1124 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is essential to ensure that the device is properly heatsinked and that the operating temperature is within the recommended range.
-
The output voltage of the LT1124 can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), and R1 and R2 are the resistors used to set the output voltage.