Part Details for LT1124CS8#TR by Analog Devices Inc
Results Overview of LT1124CS8#TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1124CS8#TR Information
LT1124CS8#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1124CS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN7:3636_16272243
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1131 Container: Cut Strips | Americas - 558 |
|
$15.6000 | Buy Now |
|
DISTI #
VN7:3636_16272243
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1131 Container: Cut Strips | Americas - 558 |
|
$15.6000 | Buy Now |
|
DISTI #
VN7:3636_16272243
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1131 Container: Cut Strips | Americas - 558 |
|
$15.6000 | Buy Now |
US Tariff Estimator: LT1124CS8#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1124CS8#TR
LT1124CS8#TR Part Data Attributes
|
|
LT1124CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1124CS8#TR
Analog Devices Inc
Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.045 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Common-mode Reject Ratio-Nom | 122 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 170 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 2.7 V/Us | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 2.75 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 12500 | |
| Voltage Gain-Min | 1500000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LT1124CS8#TR
This table gives cross-reference parts and alternative options found for LT1124CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1124CS8#PBF | Analog Devices Inc | $4.7835 | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8 | LT1124CS8#TR vs LT1124CS8#PBF |
| LT1124CS8-1#TRPBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 170 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8, Operational Amplifier | LT1124CS8#TR vs LT1124CS8-1#TRPBF |
| LT1124CS8 | Linear Technology | Check for Price | LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1124CS8#TR vs LT1124CS8 |
LT1124CS8#TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1124CS8#TR involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the loop area of the input and output traces to reduce electromagnetic interference (EMI).
-
To ensure stability, it's essential to follow the recommended compensation network and component values, as well as to maintain a minimum output capacitance of 10uF. Additionally, the input voltage should be well-regulated, and the device should be operated within its recommended operating conditions. It's also recommended to simulate the design using SPICE models to verify stability.
-
The LT1124CS8#TR has an operating temperature range of -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation according to the ambient temperature to ensure reliable operation.
-
Yes, the LT1124CS8#TR is suitable for high-reliability and automotive applications due to its high reliability and robustness. However, it's essential to follow the recommended design and layout guidelines, as well as to perform thorough testing and validation to ensure the device meets the specific application requirements.
-
To troubleshoot issues with the LT1124CS8#TR, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is operated within its recommended operating conditions. Use an oscilloscope to check for any oscillations or noise on the input and output, and consult the datasheet and application notes for guidance on troubleshooting common issues.