Part Details for LT1125ACN#PBF by Analog Devices Inc
Results Overview of LT1125ACN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1125ACN#PBF Information
LT1125ACN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1125ACN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1125ACN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$9.5625 / $17.4100 | Buy Now |
|
DISTI #
584-LT1125ACN#PBF
|
Mouser Electronics | Precision Amplifiers 4x L N, Hi Speed Prec Op Amps RoHS: Compliant | 58 |
|
$9.5600 / $17.4100 | Buy Now |
|
|
Analog Devices Inc | 4x L N, Hi Speed Prec Op Amps Package Multiple: 25 | 4104 |
|
$7.6500 / $17.4100 | Buy Now |
|
DISTI #
35212328
|
Verical | Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4100 |
|
$9.4620 | Buy Now |
|
DISTI #
35212328
|
Verical | Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4100 |
|
$9.4620 | Buy Now |
|
DISTI #
LT1125ACN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$9.8700 / $11.4800 | Buy Now |
|
DISTI #
35212328
|
Verical | Op Amp Quad Low Noise Amplifier ±22V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4100 |
|
$9.4620 | Buy Now |
US Tariff Estimator: LT1125ACN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1125ACN#PBF
LT1125ACN#PBF Part Data Attributes
|
|
LT1125ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1125ACN#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 140uV Offset-Max, BIPolar, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Dip-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1510 (N14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Common-mode Reject Ratio-Min | 112 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 140 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.809 Mm | |
| Slew Rate-Min | 3 V/Us | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 2.75 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12500 | |
| Voltage Gain-Min | 2000000 | |
| Wideband | No | |
| Width | 7.62 Mm |
LT1125ACN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1125ACN involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the output voltage. Additionally, avoid using long output cables or traces that can introduce parasitic inductance.
-
The LT1125ACN is rated for operation from -40°C to 125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat sinking.
-
Yes, the LT1125ACN is a high-reliability device that meets the requirements of various aerospace and defense standards, including MIL-PRF-38535 and NASA's EEE-INST-002. However, it's essential to consult with Analog Devices' sales team and quality department to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the LT1125ACN, start by verifying the input voltage, output voltage, and compensation network values. Check for any signs of overheating, oscillation, or noise on the output. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting common issues.