-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low Noise, High Speed Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1125CSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
LT1125CSW#TRPBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7829
|
Newark | Op-Amp, 12.5Mhz, 0 To 70Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:12.5Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1125CSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$13.1200 / $17.7700 | Buy Now |
DISTI #
505-LT1125CSW#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
539 In Stock |
|
$10.4750 / $20.0100 | Buy Now |
DISTI #
584-LT1125CSW#PBF
|
Mouser Electronics | Precision Amplifiers 4x L N, Hi Speed Prec Op Amps RoHS: Compliant | 98 |
|
$10.4700 / $19.0300 | Buy Now |
|
Analog Devices Inc | 4x L N, Hi Speed Prec Op Amps Package Multiple: 47 | 249 |
|
$8.3800 / $20.0100 | Buy Now |
DISTI #
LT1125CSWPBF
|
TME | IC: operational amplifier, 12.5MHz, Ch: 4, SO16 Min Qty: 1 | 0 |
|
$10.7000 / $14.1000 | RFQ |
DISTI #
LT1125CSW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 47 | 0 |
|
$10.8200 / $12.5700 | Buy Now |
DISTI #
SMC-LT1125CSW#PBF
|
Sensible Micro Corporation | General Purpose Amplifier 4 Circuit 16-SO RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 3 |
|
$8.5979 / $9.3144 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1125CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1125CSW#PBF
Analog Devices Inc
Quad Low Noise, High Speed Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Input Offset Voltage-Max | 210 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LT1125CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125CSW#TRPBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125CSW#PBF vs LT1125CSW#TRPBF |
LT1125CSW#TR | Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1125CSW#PBF vs LT1125CSW#TR |
FT1125CSW | Operational Amplifier, 4 Func, 140uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1125CSW#PBF vs FT1125CSW |
LT1125CSW | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#PBF vs LT1125CSW |
LT1125CS16 | IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO16, Operational Amplifier | Linear Technology | LT1125CSW#PBF vs LT1125CS16 |
LT1125CS | IC QUAD OP-AMP, 240 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1125CSW#PBF vs LT1125CS |
LT1125CSW#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#PBF vs LT1125CSW#PBF |