Part Details for LT1125CSW#PBF by Linear Technology
Overview of LT1125CSW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1125CSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
LT1125CSW#TRPBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps |
Part Details for LT1125CSW#PBF
LT1125CSW#PBF CAD Models
LT1125CSW#PBF Part Data Attributes
|
LT1125CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1125CSW#PBF
Linear Technology
LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 210 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 2.1 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 800000 | |
Width | 7.493 mm |
Alternate Parts for LT1125CSW#PBF
This table gives cross-reference parts and alternative options found for LT1125CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125CSW#PBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125CSW#PBF vs LT1125CSW#PBF |
LT1125CSW#TRPBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125CSW#PBF vs LT1125CSW#TRPBF |
LT1125CSW#TR | Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1125CSW#PBF vs LT1125CSW#TR |
FT1125CSW | Operational Amplifier, 4 Func, 140uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1125CSW#PBF vs FT1125CSW |
LT1125CSW | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#PBF vs LT1125CSW |
LT1125CS16 | IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO16, Operational Amplifier | Linear Technology | LT1125CSW#PBF vs LT1125CS16 |
LT1125CS | IC QUAD OP-AMP, 240 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1125CSW#PBF vs LT1125CS |