Part Details for LT1129CS8-5#PBF by Analog Devices Inc
Overview of LT1129CS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129CS8#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1129CS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7837
|
Newark | Ldo, Fixed, 5V, 0.7A, Nsoic-8, 125Deg C, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1129CS8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$5.3400 / $9.0700 | Buy Now |
DISTI #
505-LT1129CS8-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 700MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
701 In Stock |
|
$4.7751 / $10.7500 | Buy Now |
DISTI #
584-LT1129CS8-5#PBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 1425 |
|
$4.7200 / $9.0700 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Package Multiple: 100 | 17241 |
|
$4.7751 / $10.7500 | Buy Now |
|
Rochester Electronics | LT1129 - Micropower Low Dropout Regulator with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$4.6900 / $5.5100 | Buy Now |
DISTI #
LT1129CS8-5PBF
|
TME | IC: voltage regulator, LDO,fixed, 5V, 700mA, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.7400 / $4.6300 | RFQ |
DISTI #
LT1129CS8-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8800 / $5.3600 | Buy Now |
Part Details for LT1129CS8-5#PBF
LT1129CS8-5#PBF CAD Models
LT1129CS8-5#PBF Part Data Attributes
|
LT1129CS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1129CS8-5#PBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.899 mm |
Alternate Parts for LT1129CS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1129CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CS8-5#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8-5#PBF vs LT1129CS8-5#PBF |