Part Details for LT1132AISW#TR by Analog Devices Inc
Results Overview of LT1132AISW#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1132AISW#TR Information
LT1132AISW#TR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1132AISW#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1132AISW#TR-ND
|
DigiKey | IC TXRX 5V RS232 LP CAPS 24SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6306 |
|
RFQ |
US Tariff Estimator: LT1132AISW#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1132AISW#TR
LT1132AISW#TR Part Data Attributes
|
|
LT1132AISW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1132AISW#TR
Analog Devices Inc
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 600 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 1300 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LT1132AISW#TR
This table gives cross-reference parts and alternative options found for LT1132AISW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1132AISW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1132AISW | Analog Devices Inc | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24 | LT1132AISW#TR vs LT1132AISW |