Part Details for LT1132AISW by Analog Devices Inc
Overview of LT1132AISW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1132AISW
LT1132AISW CAD Models
LT1132AISW Part Data Attributes:
|
LT1132AISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1132AISW
Analog Devices Inc
Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.493 mm |
Alternate Parts for LT1132AISW
This table gives cross-reference parts and alternative options found for LT1132AISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1132AISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1132AISW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW vs LT1132AISW#PBF |
LT1132ACSW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW vs LT1132ACSW#TRPBF |
LT1132ACSW#PBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW vs LT1132ACSW#PBF |
LT1132ACSW#TR | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW vs LT1132ACSW#TR |
LT1132AISW#TRPBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132AISW vs LT1132AISW#TRPBF |
LT1132ACSW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW vs LT1132ACSW#PBF |
LT1132ACSW | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24 | Analog Devices Inc | LT1132AISW vs LT1132ACSW |
LT1132AISW | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132AISW vs LT1132AISW |
LT1132AISW#TR | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1132AISW vs LT1132AISW#TR |