Part Details for LT1134AISW#PBF by Analog Devices Inc
Results Overview of LT1134AISW#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1134AISW#PBF Information
LT1134AISW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1134AISW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7851
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:4Receivers, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1134AISW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$9.1400 / $16.8200 | Buy Now |
|
DISTI #
LT1134AISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1375 / $16.8200 | Buy Now |
|
DISTI #
584-LT1134AISW#PBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm RoHS: Compliant | 54 |
|
$9.1300 / $17.6400 | Buy Now |
|
DISTI #
V36:1790_06414900
|
Arrow Electronics | Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 10 Weeks Date Code: 2234 | Americas - 30 |
|
$8.5280 | Buy Now |
|
|
Analog Devices Inc | Advanced L Pwr 5V RS232 Drvrs/ Package Multiple: 32 | 672 |
|
$7.3100 / $16.8200 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$7.7000 / $9.6200 | Buy Now |
|
DISTI #
V36:1790_06414900
|
Arrow Electronics | Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 10 Weeks Date Code: 2234 | Americas - 30 |
|
$8.5280 | Buy Now |
|
DISTI #
V36:1790_06414900
|
Arrow Electronics | Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 10 Weeks Date Code: 2234 | Americas - 30 |
|
$8.5280 | Buy Now |
|
DISTI #
LT1134AISW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 64 | 0 |
|
$9.4400 / $10.9700 | Buy Now |
|
|
Chip Stock | LineTransmitter/Receiver4TR4Transceiver4Receiver24-PinSOICW | 2520 |
|
RFQ |
US Tariff Estimator: LT1134AISW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1134AISW#PBF
LT1134AISW#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1134AISW#PBF Part Data Attributes
|
|
LT1134AISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1134AISW#PBF
Analog Devices Inc
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1620 (SW24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 600 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 1300 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LT1134AISW#PBF
This table gives cross-reference parts and alternative options found for LT1134AISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1134AISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1134AISW#TRPBF | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | LT1134AISW#PBF vs LT1134AISW#TRPBF |
| LT1139ACS | Linear Technology | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | LT1134AISW#PBF vs LT1139ACS |
| LT1139CS | Linear Technology | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | LT1134AISW#PBF vs LT1139CS |
| LT1139ACSW | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | LT1134AISW#PBF vs LT1139ACSW |
LT1134AISW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1134AISW involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure the reliability of the LT1134AISW in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
Potential sources of noise in the LT1134AISW include electromagnetic interference (EMI), radio-frequency interference (RFI), and power supply noise. To mitigate these sources of noise, use shielding, filtering, and decoupling capacitors, and ensure that the device is properly grounded and bypassed.
-
Yes, the LT1134AISW can be used in switching regulator applications, but it's essential to ensure that the device is properly bypassed and filtered to prevent high-frequency noise from affecting its performance.
-
To troubleshoot common issues with the LT1134AISW, start by checking the device's input and output voltages, ensuring that they are within the recommended operating range. Also, verify that the device is properly bypassed and filtered, and that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for further guidance.