Part Details for LT1134AISW#TRPBF by Analog Devices Inc
Results Overview of LT1134AISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1134AISW#TRPBF Information
LT1134AISW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1134AISW#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1134AISW#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1375 | Buy Now |
|
DISTI #
584-LT1134AISW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
|
Analog Devices Inc | Advanced L Pwr 5V RS232 Drvrs/ Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$9.1375 / $17.9700 | Buy Now |
|
DISTI #
LT1134AISWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.4400 / $9.8100 | Buy Now |
US Tariff Estimator: LT1134AISW#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1134AISW#TRPBF
LT1134AISW#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1134AISW#TRPBF Part Data Attributes
|
|
LT1134AISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1134AISW#TRPBF
Analog Devices Inc
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1620 (SW24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 600 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 1300 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LT1134AISW#TRPBF
This table gives cross-reference parts and alternative options found for LT1134AISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1134AISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1134AISW#PBF | Analog Devices Inc | $9.6331 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | LT1134AISW#TRPBF vs LT1134AISW#PBF |
| LT1139ACS | Linear Technology | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | LT1134AISW#TRPBF vs LT1139ACS |
| LT1139CS | Linear Technology | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | LT1134AISW#TRPBF vs LT1139CS |
| LT1139ACSW | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | LT1134AISW#TRPBF vs LT1139ACSW |