Part Details for LT1137CS by Linear Technology
Results Overview of LT1137CS by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1137CS Information
LT1137CS by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1137CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 3 DRIVER, 5 RCVR, BIPOLAR, PDSO28 | 603 |
|
$3.8500 / $10.5000 | Buy Now |
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 3 DRIVER, 5 RCVR, BIPOLAR, PDSO28 | 273 |
|
$8.1325 / $11.4363 | Buy Now |
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 3 DRIVER, 5 RCVR, BIPOLAR, PDSO28 | 267 |
|
$5.7750 / $10.5000 | Buy Now |
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 3 DRIVER, 5 RCVR, BIPOLAR, PDSO28 | 4 |
|
$7.0112 / $9.5607 | Buy Now |
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 3 DRIVER, 5 RCVR, BIPOLAR, PDSO28 | 2 |
|
$9.6360 / $13.1400 | Buy Now |
US Tariff Estimator: LT1137CS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1137CS
LT1137CS Part Data Attributes
|
|
LT1137CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1137CS
Linear Technology
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 17.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 600 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 1300 Ns | |
| Width | 7.5 Mm |
Alternate Parts for LT1137CS
This table gives cross-reference parts and alternative options found for LT1137CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1137CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICL3244ECA-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs ICL3244ECA-T |
| ICL3244ECV | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs ICL3244ECV |
| ICL3245ECVZ-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs ICL3245ECVZ-T |
| MAX3244CAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs MAX3244CAI+T |
| MAX3244EAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | LT1137CS vs MAX3244EAI+ |
| ICL3244EIA | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs ICL3244EIA |
| ICL3244CA-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs ICL3244CA-T |
| MAX3244EEAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | LT1137CS vs MAX3244EEAI+T |
| MAX3244ECAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | LT1137CS vs MAX3244ECAI+ |
| ICL3244IV | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LT1137CS vs ICL3244IV |
LT1137CS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1137CS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a minimum output capacitance of 10uF, and avoid using long input traces or wires that can cause oscillations.
-
The minimum input voltage required for the LT1137CS to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance and to ensure the output voltage is within the specified range.
-
The LT1137CS is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
-
The output voltage of the LT1137CS can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).