Part Details for LT1161CSW#PBF by Analog Devices Inc
Results Overview of LT1161CSW#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1161CSW#PBF Information
LT1161CSW#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1161CSW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7856
|
Newark | Ic, Gate Driver, High Side, 8-48V, Wsoic, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:20Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount, Sink Current:-Rohs Compliant: Yes |Analog Devices LT1161CSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 825 |
|
$6.6500 / $13.2200 | Buy Now |
|
DISTI #
505-LT1161CSW#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1853 In Stock |
|
$6.6500 / $13.2200 | Buy Now |
|
DISTI #
584-LT1161CSW#PBF
|
Mouser Electronics | Gate Drivers 4x Protected Hi-Side MOSFET Drvr RoHS: Compliant | 894 |
|
$6.6500 / $13.2200 | Buy Now |
|
|
Analog Devices Inc | 4x Protected Hi-Side MOSFET Dr Package Multiple: 38 | 3335 |
|
$5.3200 / $13.2200 | Buy Now |
|
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, BIPOLAR, PDSO20 | 4 |
|
$5.4600 / $8.1900 | Buy Now |
|
DISTI #
LT1161CSWPBF
|
TME | IC: driver, high-side,MOSFET gate driver, SO20-W, Ch: 4, 8÷48VDC Min Qty: 1 | 0 |
|
$15.1000 / $20.4000 | RFQ |
|
DISTI #
LT1161CSW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 76 | 0 |
|
$6.8600 / $7.9800 | Buy Now |
|
|
Chip Stock | Driver0.065V4-OUTHighSideNon-InvAutomotive20-PinSOICW | 3160 |
|
RFQ | |
|
|
Greenchips | Date Code: 19+/MY | 474 |
|
$4.8013 / $5.8653 | Buy Now |
US Tariff Estimator: LT1161CSW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1161CSW#PBF
LT1161CSW#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1161CSW#PBF Part Data Attributes
|
|
LT1161CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1161CSW#PBF
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, BIPolar, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1620 (SW20) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8015 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage-Max | 48 V | |
| Supply Voltage-Min | 12 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 200 µS | |
| Turn-on Time | 400 µS | |
| Width | 7.49 Mm |
Alternate Parts for LT1161CSW#PBF
This table gives cross-reference parts and alternative options found for LT1161CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1161CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1161CSW | Linear Technology | Check for Price | Buffer/Inverter Based MOSFET Driver, BIPolar, PDSO20 | LT1161CSW#PBF vs LT1161CSW |
| LT1161CSW#PBF | Linear Technology | Check for Price | Buffer/Inverter Based MOSFET Driver, BIPolar, PDSO20 | LT1161CSW#PBF vs LT1161CSW#PBF |
LT1161CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1161CSW#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the device is operated within its recommended operating conditions. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
-
The LT1161CSW#PBF can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (7V to 12V) for optimal performance and reliability.
-
The LT1161CSW#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the operating conditions are within the recommended specifications.
-
To troubleshoot issues, start by verifying the PCB layout and component values. Check for any signs of overheating, and ensure that the input voltage and output load are within the recommended specifications. Use an oscilloscope to monitor the output voltage and input voltage, and check for any signs of oscillations or noise.