There are no models available for this part yet.
Overview of LT1168AIN8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1168AIN8#PBF | Analog Devices | L Pwr, 1x Res Gain Progmable, |
Price & Stock for LT1168AIN8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1168AIN8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$12.0676 / $18.5100 | Buy Now | |
DISTI #
584-LT1168AIN8#PBF
|
Mouser Electronics | Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr RoHS: Compliant | 0 |
|
$13.3700 / $19.1100 | Order Now | |
Analog Devices Inc | L Pwr, 1x Res Gain Progmable, Package Multiple: 50 | 0 |
|
$8.5500 / $18.5100 | Buy Now | ||
DISTI #
LT1168AIN8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$11.0400 / $12.8200 | Buy Now |
CAD Models for LT1168AIN8#PBF by Analog Devices Inc
Part Data Attributes for LT1168AIN8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1510 (N8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0005 µA
|
Bandwidth (3dB)-Nom
|
0.4 MHz
|
Common-mode Reject Ratio-Min
|
86 dB
|
Input Offset Current-Max (IIO)
|
0.00055 µA
|
Input Offset Voltage-Max
|
75 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.007%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Slew Rate-Nom
|
0.41 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Gain-Max
|
10000
|
Voltage Gain-Min
|
1
|
Voltage Gain-Nom
|
10
|
Width
|
7.62 mm
|
Alternate Parts for LT1168AIN8#PBF
This table gives cross-reference parts and alternative options found for LT1168AIN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1168AIN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1168ACN8#PBF | Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1168AIN8#PBF vs LT1168ACN8#PBF |
LT1168ACN8 | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.4MHz Band Width, PDIP8 | Analog Devices Inc | LT1168AIN8#PBF vs LT1168ACN8 |
LT1168ACN8#PBF | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1168AIN8#PBF vs LT1168ACN8#PBF |
LT1168ACN8 | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1168AIN8#PBF vs LT1168ACN8 |
LT1168AIN8#PBF | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1168AIN8#PBF vs LT1168AIN8#PBF |
LT1168AIN8 | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1168AIN8#PBF vs LT1168AIN8 |