Part Details for LT1172CSW#PBF by Linear Technology
Overview of LT1172CSW#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1172CSW#TRPBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1172CSW#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for LT1172CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1172CSW#PBF-600060-ND
|
DigiKey | IC REG 1.25A Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
376 In Stock |
|
$5.7200 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Rochester Electronics | LT1172 - 1.25A Pwr Sw Reg 100kHz RoHS: Compliant Status: Active Min Qty: 1 | 376 |
|
$4.9100 / $5.7800 | Buy Now |
Part Details for LT1172CSW#PBF
LT1172CSW#PBF CAD Models
LT1172CSW#PBF Part Data Attributes
|
LT1172CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1172CSW#PBF
Linear Technology
LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1172CSW#PBF
This table gives cross-reference parts and alternative options found for LT1172CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1172CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1172CSW#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1172CSW#PBF vs LT1172CSW#PBF |
LT1172CSW#TR | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1172CSW#PBF vs LT1172CSW#TR |
LT1172CSW | LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1172CSW#PBF vs LT1172CSW |
LT1172CSW#TRPBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1172CSW#PBF vs LT1172CSW#TRPBF |