Filter Your Search
1 - 2 of 2 results
|
LT1172CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 40 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | SOIC | SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1172CSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 40 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |