Part Details for LT1175CS8#TRPBF by Analog Devices Inc
Overview of LT1175CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175CS8#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CS8-5#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CS8#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Price & Stock for LT1175CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4641
|
Newark | Ldo, Adj, 0.5A, Nsoic-8, 0 To 70Deg C, Output Type:Adjustable, Input Voltage Min:-20V, Input Voltage Max:-4.3V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1175CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9439 |
|
$4.9000 / $8.1400 | Buy Now |
DISTI #
LT1175CS8#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 500MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1795 In Stock |
|
$4.5500 / $10.4400 | Buy Now |
DISTI #
584-LT1175CS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant | 3723 |
|
$4.6200 / $9.5400 | Buy Now |
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Min Qty: 1 Package Multiple: 2500 | 2609 |
|
$4.5500 / $10.4400 | Buy Now |
DISTI #
LT1175CS8#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7000 / $4.8900 | Buy Now |
DISTI #
C1S103101416858
|
Chip1Stop | 5V 500mA Neg Low Dropout Reg RoHS: Compliant pbFree: No | 906 |
|
$4.6680 / $8.7860 | Buy Now |
Part Details for LT1175CS8#TRPBF
LT1175CS8#TRPBF CAD Models
LT1175CS8#TRPBF Part Data Attributes
|
LT1175CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CS8#TRPBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max(%) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1175CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1175CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175IS8#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CS8#TRPBF vs LT1175IS8#TRPBF |
LT1175CS8 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1175CS8#TRPBF vs LT1175CS8 |
LT1175CS8#TR | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CS8#TRPBF vs LT1175CS8#TR |
LT1175MPS8#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1175CS8#TRPBF vs LT1175MPS8#TRPBF |
LT1175IS8#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CS8#TRPBF vs LT1175IS8#PBF |
LT1175IS8 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CS8#TRPBF vs LT1175IS8 |
LT1175MPS8#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CS8#TRPBF vs LT1175MPS8#TRPBF |
LT1175IS8 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1175CS8#TRPBF vs LT1175IS8 |
LT1175IS8#TR | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1175CS8#TRPBF vs LT1175IS8#TR |
LT1175MPS8#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1175CS8#TRPBF vs LT1175MPS8#PBF |