-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA Negative Low Dropout Micropower Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7887
|
Newark | Ldo, Fixed, 5V, 0.5A, Sot-223, 125Deg C, Output Type:Fixed, Input Voltage Min:-20V, Input Voltage Max:-4.3V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1175IST-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$6.4000 / $8.9500 | Buy Now |
DISTI #
LT1175IST-5#PBF-ND
|
DigiKey | IC REG LINEAR -5V 500MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1078 In Stock |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
584-LT1175IST-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant | 2985 |
|
$5.2000 / $8.5900 | Buy Now |
DISTI #
V36:1790_06415519
|
Arrow Electronics | LDO Regulator Neg -5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 78 Package Multiple: 78 Lead time: 10 Weeks Date Code: 2338 | Americas - 3069 |
|
$4.8650 / $6.1470 | Buy Now |
DISTI #
E54:1762_00080189
|
Arrow Electronics | LDO Regulator Neg -5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 613 |
|
$4.6700 / $7.4350 | Buy Now |
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Min Qty: 1 Package Multiple: 78 | 918 |
|
$3.5800 / $8.6100 | Buy Now |
DISTI #
LT1175IST-5PBF
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.2÷0.8A, SOT223, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$4.9000 / $7.3500 | RFQ |
DISTI #
LT1175IST-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 361 |
|
$5.3700 / $5.7000 | Buy Now |
DISTI #
SMC-LT1175IST-5#PBF
|
Sensible Micro Corporation | Ldo Regulator Neg -5V 0.5A 4-Pin(3+Tab) Sot-223 Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$6.5535 / $7.3245 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1175IST-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175IST-5#PBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT1175IST-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IST-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175IST-5#TR | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175IST-5#PBF vs LT1175IST-5#TR |
LT1175IST-5#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175IST-5#PBF vs LT1175IST-5#PBF |
LT1175IST-5#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175IST-5#PBF vs LT1175IST-5#TRPBF |
LT1175IST-5#TR | Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PDSO4 | Analog Devices Inc | LT1175IST-5#PBF vs LT1175IST-5#TR |
LT1175IST-5#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175IST-5#PBF vs LT1175IST-5#TRPBF |