Part Details for LT1179IN#PBF by Analog Devices Inc
Results Overview of LT1179IN#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1179IN#PBF Information
LT1179IN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1179IN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1179IN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2250 / $12.5800 | Buy Now |
|
DISTI #
584-LT1179IN#PBF
|
Mouser Electronics | Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps RoHS: Compliant | 0 |
|
$6.2200 / $12.5800 | Order Now |
|
DISTI #
V36:1790_06413625
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2436 | Americas - 50 |
|
$6.1490 / $6.4730 | Buy Now |
|
|
Analog Devices Inc | 17µA Max, 4x, 1x S, Prec Op Am Package Multiple: 25 | 625 |
|
$4.9800 / $12.5800 | Buy Now |
|
DISTI #
35212099
|
Verical | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$6.1596 | Buy Now |
|
DISTI #
90144706
|
Verical | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2436 | Americas - 50 |
|
$6.1490 / $6.4730 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 740uV Offset-Max, BIPolar, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$5.2400 / $6.5500 | Buy Now |
|
DISTI #
V36:1790_06413625
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2436 | Americas - 50 |
|
$6.1490 / $6.4730 | Buy Now |
|
DISTI #
35212099
|
Verical | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$6.1596 | Buy Now |
|
DISTI #
90144706
|
Verical | Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2436 | Americas - 50 |
|
$6.1490 / $6.4730 | Buy Now |
US Tariff Estimator: LT1179IN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1179IN#PBF
LT1179IN#PBF Part Data Attributes
|
|
LT1179IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1179IN#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 740uV Offset-Max, BIPolar, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Plastic, Dip-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1510 (N14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.008 µA | |
| Bias Current-Max (IIB) @25C | 0.006 µA | |
| Common-mode Reject Ratio-Min | 91 Db | |
| Common-mode Reject Ratio-Nom | 103 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 740 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 9.78 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.809 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.0056 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 150000 | |
| Wideband | No | |
| Width | 7.62 Mm |
LT1179IN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1179IN#PBF is -40°C to 125°C.
-
Yes, the LT1179IN#PBF is a high-reliability part that meets the requirements of MIL-PRF-38535 and is suitable for use in high-reliability applications.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device.
-
Yes, the LT1179IN#PBF can be used in a switching regulator application, but it is not recommended as it is a linear regulator and may not provide the same level of efficiency as a switching regulator.
-
The typical dropout voltage for the LT1179IN#PBF is 1.5V, but this can vary depending on the output current and input voltage.