Power Circuits
LT117AH883C
Linear Technology
Description: IC VREG 2 V-40 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator

Overview of LT117AH883C by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for LT117AH883C by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT117AH883C by Linear Technology

LT117AH883C
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-39
Package Description
METAL CAN, TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
40 V
Output Voltage1-Min
2 V
Package Body Material
METAL
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. LT117AH883C
    Linear Technology
    IC VREG 2 V-40 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT117AH883C by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT117AH883C by Linear Technology

Select Manufacturer
Which Manufacturer of LT117AH883C would you like to use for your alert(s)?
  • Please alert me when LT117AH883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT117AH883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT117AH883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT117AH883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT117AH883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT117AH883C by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: