Part Details for LT1193CS8#PBF by Analog Devices Inc
Overview of LT1193CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for LT1193CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1193CS8#PBF-ND
|
DigiKey | IC AMP DIFFERENTIAL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LT1193CS8#PBF
|
Mouser Electronics | Video Amplifiers Video Diff Amp RoHS: Compliant | 0 |
|
$6.1200 / $10.7900 | Order Now |
|
Analog Devices Inc | Video Diff Amp Min Qty: 1 Package Multiple: 100 | 2002 |
|
$6.1221 / $10.7900 | Buy Now |
|
Rochester Electronics | LT1193 - Adj Gain Video Difference Amp RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$5.5700 / $6.5500 | Buy Now |
DISTI #
LT1193CS8PBF
|
TME | IC: operational amplifier, 80MHz, Ch: 1, SO8 Min Qty: 1 | 0 |
|
$6.0000 / $7.5600 | RFQ |
DISTI #
LT1193CS8#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7900 / $6.3600 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for LT1193CS8#PBF
LT1193CS8#PBF CAD Models
LT1193CS8#PBF Part Data Attributes:
|
LT1193CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1193CS8#PBF
Analog Devices Inc
Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80000 | |
Width | 3.9 mm |
Alternate Parts for LT1193CS8#PBF
This table gives cross-reference parts and alternative options found for LT1193CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1193CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1193CS8 | Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1193CS8#PBF vs LT1193CS8 |
LT1193CS8#TR | Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1193CS8#PBF vs LT1193CS8#TR |
LT1193CS8#TR | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8#PBF vs LT1193CS8#TR |
LT1193CS8-TR | IC OP-AMP, 80 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | Linear Technology | LT1193CS8#PBF vs LT1193CS8-TR |
LT1193CS8 | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8#PBF vs LT1193CS8 |
LT1193CS8#TRPBF | Video Difference Amplifier | Analog Devices Inc | LT1193CS8#PBF vs LT1193CS8#TRPBF |
LT1193CS8#PBF | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8#PBF vs LT1193CS8#PBF |