Part Details for LT1193CS8#TR by Analog Devices Inc
Overview of LT1193CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Part Details for LT1193CS8#TR
LT1193CS8#TR CAD Models
LT1193CS8#TR Part Data Attributes:
|
LT1193CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1193CS8#TR
Analog Devices Inc
Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 80000 | |
Width | 3.9 mm |
Alternate Parts for LT1193CS8#TR
This table gives cross-reference parts and alternative options found for LT1193CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1193CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1193CS8 | Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1193CS8#TR vs LT1193CS8 |
LT1193CS8#TR | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8#TR vs LT1193CS8#TR |
LT1193CS8-TR | IC OP-AMP, 80 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | Linear Technology | LT1193CS8#TR vs LT1193CS8-TR |
LT1193CS8 | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8#TR vs LT1193CS8 |
LT1193CS8#TRPBF | Video Difference Amplifier | Analog Devices Inc | LT1193CS8#TR vs LT1193CS8#TRPBF |
LT1193CS8#PBF | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8#TR vs LT1193CS8#PBF |