Part Details for LT1193CS8-TR by Linear Technology
Overview of LT1193CS8-TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1193CS8-TR
LT1193CS8-TR CAD Models
LT1193CS8-TR Part Data Attributes:
|
LT1193CS8-TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1193CS8-TR
Linear Technology
IC OP-AMP, 80 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 80000 | |
Width | 3.9 mm |
Alternate Parts for LT1193CS8-TR
This table gives cross-reference parts and alternative options found for LT1193CS8-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1193CS8-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1193CS8 | Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1193CS8-TR vs LT1193CS8 |
LT1193CS8#TR | Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1193CS8-TR vs LT1193CS8#TR |
LT1193CS8#TR | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8-TR vs LT1193CS8#TR |
LT1193CS8 | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8-TR vs LT1193CS8 |
LT1193CS8#TRPBF | Video Difference Amplifier | Analog Devices Inc | LT1193CS8-TR vs LT1193CS8#TRPBF |
LT1193CS8#PBF | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CS8-TR vs LT1193CS8#PBF |