Part Details for LT1210CR#PBF by Analog Devices Inc
Results Overview of LT1210CR#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1210CR#PBF Information
LT1210CR#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1210CR#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7904
|
Newark | Op-Amp, 0 To 70Deg C, To-263-7, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:8V To 36V, ± 5V To ± 15V, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1210CR#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$10.7300 / $19.0100 | Buy Now |
|
DISTI #
505-LT1210CR#PBF-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 7DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
575 In Stock |
|
$10.7250 / $19.0100 | Buy Now |
|
DISTI #
584-LT1210CR#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.1A, 35MHz C F Amp RoHS: Compliant | 1009 |
|
$10.7200 / $19.0100 | Buy Now |
|
DISTI #
V99:2348_06413969
|
Arrow Electronics | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 | Americas - 3 |
|
$10.8890 / $14.8210 | Buy Now |
|
|
Analog Devices Inc | 1.1A, 35MHz C F Amp Package Multiple: 50 | 726 |
|
$8.5800 / $19.0100 | Buy Now |
|
DISTI #
35212201
|
Verical | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube RoHS: Exempt Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$10.6122 | Buy Now |
|
DISTI #
V99:2348_06413969
|
Arrow Electronics | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 | Americas - 3 |
|
$10.8890 / $14.8210 | Buy Now |
|
DISTI #
35212201
|
Verical | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube RoHS: Exempt Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$10.6122 | Buy Now |
|
DISTI #
LT1210CRPBF
|
TME | IC: operational amplifier, 55MHz, Ch: 1, D2PAK-7 Min Qty: 1 | 0 |
|
$12.6000 / $17.7000 | RFQ |
|
DISTI #
V99:2348_06413969
|
Arrow Electronics | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 | Americas - 3 |
|
$10.8890 / $14.8210 | Buy Now |
US Tariff Estimator: LT1210CR#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1210CR#PBF
LT1210CR#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1210CR#PBF Part Data Attributes
|
|
LT1210CR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1210CR#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PSSO7
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | D2pak-7 | |
| Pin Count | 7 | |
| Manufacturer Package Code | 05-08-1462 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 60 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PSSO-G7 | |
| JESD-609 Code | e3 | |
| Length | 10.22 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP7H,.55,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.877 Mm | |
| Slew Rate-Min | 400 V/Us | |
| Slew Rate-Nom | 900 V/Us | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 35000 | |
| Voltage Gain-Min | 562.34 | |
| Wideband | Yes | |
| Width | 8.89 Mm |
Alternate Parts for LT1210CR#PBF
This table gives cross-reference parts and alternative options found for LT1210CR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1210CR#TRPBF | Analog Devices Inc | $9.4686 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PSSO7 | LT1210CR#PBF vs LT1210CR#TRPBF |
LT1210CR#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1210 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to use a compensation capacitor (Cc) between pins 5 and 6. The value of Cc depends on the gain and bandwidth requirements. A good starting point is to use a 10pF to 22pF capacitor. Additionally, ensure that the input and output impedances are matched, and the layout is optimized for minimal parasitic inductance and capacitance.
-
The maximum power dissipation of the LT1210 is dependent on the package type and the ambient temperature. For the CR package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
Yes, the LT1210 can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance to prevent signal attenuation. Additionally, the output impedance should be low enough to drive the load. A unity-gain buffer configuration may also require additional compensation capacitors to ensure stability.
-
To protect the LT1210 from overvoltage and overcurrent conditions, use voltage regulators or transient voltage suppressors (TVS) on the input and output lines. Additionally, consider using current-limiting resistors or fuses to prevent excessive current draw. It's also essential to follow proper PCB layout practices to minimize the risk of electrical overstress.