Part Details for LT1210CT7#TRPBF by Analog Devices Inc
Overview of LT1210CT7#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT1210CT7#TRPBF
LT1210CT7#TRPBF CAD Models
LT1210CT7#TRPBF Part Data Attributes
|
LT1210CT7#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1210CT7#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Unity Gain BW-Nom | 35000 |
Alternate Parts for LT1210CT7#TRPBF
This table gives cross-reference parts and alternative options found for LT1210CT7#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CT7#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1210CT7#PBF | 1.1A, 35MHz Current Feedback Amplifier | Analog Devices Inc | LT1210CT7#TRPBF vs LT1210CT7#PBF |
LT1210CT7 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1210CT7#TRPBF vs LT1210CT7 |
LT1210CT7#PBF | LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1210CT7#TRPBF vs LT1210CT7#PBF |
LT1210CT7#TRPBF | IC OP-AMP, 20000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PZFM7, LEAD FREE, PLASTIC, TO-220, 7 PIN, Operational Amplifier | Linear Technology | LT1210CT7#TRPBF vs LT1210CT7#TRPBF |
LT1210CT7#TR | IC OP-AMP, 20000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PZFM7, PLASTIC, TO-220, 7 PIN, Operational Amplifier | Linear Technology | LT1210CT7#TRPBF vs LT1210CT7#TR |