Part Details for LT1210CT7#PBF by Linear Technology
Overview of LT1210CT7#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1210CT7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP CFA 55MHZ TO220-7 | 17960 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for LT1210CT7#PBF
LT1210CT7#PBF CAD Models
LT1210CT7#PBF Part Data Attributes
|
LT1210CT7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1210CT7#PBF
Linear Technology
LT1210 - 1.1A, 35MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | LEAD FREE, PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | T7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 65 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Unity Gain BW-Nom | 35000 |
Alternate Parts for LT1210CT7#PBF
This table gives cross-reference parts and alternative options found for LT1210CT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1210CT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1210CT7#TRPBF | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1210CT7#PBF vs LT1210CT7#TRPBF |
LT1210CT7#TR | IC OP-AMP, 20000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PZFM7, PLASTIC, TO-220, 7 PIN, Operational Amplifier | Linear Technology | LT1210CT7#PBF vs LT1210CT7#TR |
LT1210CT7#PBF | 1.1A, 35MHz Current Feedback Amplifier | Analog Devices Inc | LT1210CT7#PBF vs LT1210CT7#PBF |
LT1210CT7 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1210CT7#PBF vs LT1210CT7 |