Part Details for LT1212CS#PBF by Analog Devices Inc
Results Overview of LT1212CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1212CS#PBF Information
LT1212CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1212CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7909
|
Newark | Op-Amp, 14Mhz, -40 To 85Deg C, Soic-16, No. Of Channels:4Channels, Gain Bandwidth Product:14Mhz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1212CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$10.0800 / $18.1200 | Buy Now |
|
DISTI #
505-LT1212CS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1225 In Stock |
|
$10.0750 / $18.1200 | Buy Now |
|
DISTI #
584-LT1212CS#PBF
|
Mouser Electronics | Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps RoHS: Compliant | 144 |
|
$10.0700 / $18.1200 | Buy Now |
|
|
Analog Devices Inc | 14MHz, 7V/µs, 1x S 2x & 4x Pre Package Multiple: 50 | 295 |
|
$8.0600 / $18.1200 | Buy Now |
|
DISTI #
LT1212CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$10.4000 / $12.0900 | Buy Now |
US Tariff Estimator: LT1212CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1212CS#PBF
LT1212CS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1212CS#PBF Part Data Attributes
|
|
LT1212CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1212CS#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 650uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, So-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1610 (S16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.125 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 101 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 650 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 7 V/Us | |
| Supply Current-Max | 11.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 14000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1212CS#PBF
This table gives cross-reference parts and alternative options found for LT1212CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1212CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1212IS#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, PDSO16 | LT1212CS#PBF vs LT1212IS#PBF |
| LT1212CS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 650uV Offset-Max, BIPolar, PDSO16 | LT1212CS#PBF vs LT1212CS#TRPBF |
LT1212CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1212CS involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, avoid using long input traces and keep the input and output grounds separate.
-
The maximum ambient temperature range for the LT1212CS is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
Yes, the LT1212CS is available in a variety of grades, including a high-reliability grade (LT1212CH#PBF) that meets the requirements of MIL-PRF-38535. However, it's essential to consult with Analog Devices Inc. for specific requirements and qualifications.
-
To troubleshoot issues with the LT1212CS, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly sized and that the PCB layout follows the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting tips.