There are no models available for this part yet.
Overview of LT1218CN8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1218CN8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for LT1218CN8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1218CN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
201 In Stock |
|
$6.9875 / $14.5600 | Buy Now | |
DISTI #
584-LT1218CN8#PBF
|
Mouser Electronics | Precision Amplifiers Prec R2R In & Out Op Amp RoHS: Compliant | 81 |
|
$6.9400 / $13.4600 | Buy Now | |
Analog Devices Inc | Prec R2R In & Out Op Amp Package Multiple: 50 | 791 |
|
$6.9875 / $14.5600 | Buy Now | ||
Rochester Electronics | LT1218 - Prec R-to-R I/O OA RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$8.6900 / $10.2200 | Buy Now | ||
DISTI #
LT1218CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$7.2200 / $8.3800 | Buy Now |
CAD Models for LT1218CN8#PBF by Analog Devices Inc
Part Data Attributes for LT1218CN8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1510 (N8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Common-mode Reject Ratio-Nom
|
114 dB
|
Input Offset Voltage-Max
|
300 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Slew Rate-Nom
|
0.1 V/us
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
300
|
Width
|
7.62 mm
|
Alternate Parts for LT1218CN8#PBF
This table gives cross-reference parts and alternative options found for LT1218CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1218CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1218LCN8 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1218CN8#PBF vs LT1218LCN8 |