Part Details for LT1218CS8#PBF by Analog Devices Inc
Results Overview of LT1218CS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1218CS8#PBF Information
LT1218CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1218CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4664
|
Newark | Op-Amp, 300Khz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:300Khz, Supply Voltage Range:2V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:25V Rohs Compliant: Yes |Analog Devices LT1218CS8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$7.3700 / $14.2900 | Buy Now |
|
DISTI #
LT1218CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
687 In Stock |
|
$7.3750 / $14.2900 | Buy Now |
|
DISTI #
584-LT1218CS8#PBF
|
Mouser Electronics | Precision Amplifiers Prec R2R In & Out Op Amp RoHS: Compliant | 21 |
|
$7.3700 / $14.2900 | Buy Now |
|
|
Analog Devices Inc | Prec R2R In & Out Op Amp Package Multiple: 100 | 2038 |
|
$5.9000 / $14.2900 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$6.2100 / $7.7600 | Buy Now |
|
DISTI #
LT1218CS8PBF
|
TME | IC: operational amplifier, 280kHz, Ch: 1, SO8, ±1÷15VDC,2÷30VDC Min Qty: 1 | 0 |
|
$8.6400 / $11.7000 | RFQ |
|
DISTI #
LT1218CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.6200 / $8.3500 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LT1218MatteTin(Sn)opampamplifiercircuit4.9mm0.6mA25muV300kHz | 4200 |
|
RFQ |
US Tariff Estimator: LT1218CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1218CS8#PBF
LT1218CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1218CS8#PBF Part Data Attributes
|
|
LT1218CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1218CS8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Common-mode Reject Ratio-Min | 103 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300 | |
| Voltage Gain-Min | 0.5 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1218CS8#PBF
This table gives cross-reference parts and alternative options found for LT1218CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1218CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1218CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1218CS8#PBF vs LT1218CS8#TRPBF |
LT1218CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1218CS8 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized and placed, and that the input and output resistors are properly matched. Also, avoid using long input traces and keep the feedback loop as short as possible.
-
The LT1218CS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. Consult the datasheet and thermal design guidelines for more information.
-
Yes, the LT1218CS8 is suitable for high-reliability and aerospace applications, but it's essential to follow proper design and manufacturing guidelines, and to consult with Analog Devices Inc. for specific requirements and certifications.
-
To troubleshoot issues with the LT1218CS8, start by checking the input voltage, output voltage, and feedback loop. Verify that the component values and PCB layout are correct, and check for signs of overheating or electrical overstress.