Part Details for LT1221CS8#PBF by Analog Devices Inc
Results Overview of LT1221CS8#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1221CS8#PBF Information
LT1221CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1221CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM6460
|
Newark | Op-Amp, 150Mhz, 0 To 70Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LT1221CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.4600 / $11.4000 | Buy Now |
|
DISTI #
LT1221CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$5.4625 / $11.4000 | Buy Now |
|
DISTI #
584-LT1221CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier RoHS: Compliant | 38 |
|
$5.4600 / $11.4000 | Buy Now |
|
|
Analog Devices Inc | 150MHz, 250V/µs, AV /=4 Op Amp Package Multiple: 100 | 408 |
|
$4.3700 / $11.4000 | Buy Now |
|
DISTI #
35212091
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$5.4051 | Buy Now |
|
DISTI #
69082836
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2236 | Americas - 80 |
|
$4.5000 | Buy Now |
|
DISTI #
35212091
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$5.4051 | Buy Now |
|
DISTI #
69082836
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2236 | Americas - 80 |
|
$4.5000 | Buy Now |
|
DISTI #
LT1221CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6400 / $6.1900 | Buy Now |
|
DISTI #
35212091
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$5.4051 | Buy Now |